1020580000 | Weidmüller
Through terminal block, screw connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, blue, 1020580000
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: 1 Week **
Feed-through terminal, 1020580000, Weidmüller
Feed-through terminal block, screw connection, 35 mm², 1000 V, 125 A, number of connections: 2, TS 35, blue
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 2,5-35 mm² | |
AWG cross-section | AWG 12 bis 2 | |
Rated surge voltage | 8 kV | |
Rated current | 125 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 62.5 mm | |
Width | 16 mm | |
Height | 60 mm | |
Connection | Schraubanschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |