1020800000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, dark beige, 1020800000

Order No.: 50P2824
EAN: 4008190133368
MPN:
1020800000
WDU 2.5/10 BEZ/NE
Series: W-Reihe
1020800000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
15.1249 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
13.9230 €
50 pcs.
12.6735 €
100 pcs.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 1020800000, Weidmüller

Feed-through modular terminal block, screw connection, 2.5 mm², 500 V, 24 A, number of connections: 2, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 30 to 12
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 46.5 mm
Width 51 mm
Height 60 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15