1020900000 | Weidmüller
Through terminal block, screw connection, 0.5-6.0 mm², 2 pole, 32 A, 8 kV, dark beige, 1020900000
Unit Price (€ / pc.)
18.9448 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.94 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9448 €
10 pcs.
17.4216 €
50 pcs.
15.8627 €
100 pcs.
14.2681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1020900000, Weidmüller
Feed-through modular terminal block, screw connection, 4 mm², 800 V, 32 A, number of connections: 2, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 26 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 6.1 mm | |
Colour | dark beige | |
Height | 60 mm | |
Length | 46.5 mm | |
Cable cross-section | 0.5-6.0 mm² | |
Rated current | 32 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |