1023100000 | Weidmüller

Component terminal block, screw connection, 0.5-4.0 mm², 10 A, 6 kV, dark beige, 1023100000

Order No.: 50P2933
EAN: 4008190173784
MPN:
1023100000
WDK 2.5/D/3
Series: W-Reihe
1023100000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2245 €
50 pcs.
3.8437 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component terminal block, 1023100000, Weidmüller

Component terminal block, screw connection, 2.5 mm², 400 V, 10 A, TS 35, dark beige

Terminal block for the installation of electronic components.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Bauelement-Reihenklemme
AWG cross-section AWG 26 bis 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour dunkelbeige
Height 69 mm
Length 62.5 mm
Cable cross-section 0,5-4,0 mm²
Rated current 10 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes