1023200000 | Weidmüller
Component terminal block, screw connection, 0.5-4.0 mm², 10 A, 6 kV, dark beige, 1023200000
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Component terminal block, 1023200000, Weidmüller
Component terminal block, screw connection, 2.5 mm², 400 V, 10 A, TS 35, dark beige
Terminal block for the installation of electronic components.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Bauelement-Reihenklemme | |
AWG cross-section | AWG 26 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | dunkelbeige | |
Height | 69.5 mm | |
Length | 62.5 mm | |
Cable cross-section | 0,5-4,0 mm² | |
Rated current | 10 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |