1023600000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 20 mA, 0.8 kV, dark beige, 1023600000

Order No.: 50P2954
EAN: 4008190060855
MPN:
1023600000
WDK 2.5 LD RT 24VDC +-
Series: W-Reihe
1023600000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.2705 €
50 pcs.
7.5327 €
100 pcs.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1023600000, Weidmüller

Double-tier terminal block, screw connection, 2.5 mm², 24 V, number of levels: 2, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Schraubanschluss
Number of terminals 3
Version Mehrstock-Reihenklemme
Rated Voltage 24 V
Rated surge voltage 0.8 kV
Width 5.1 mm
Colour dunkelbeige
Height 69 mm
Length 62.5 mm
Cable cross-section 0,5-4,0 mm²
Rated current 20 mA
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No