1023780000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 6 kV, blue, 1023780000

Order No.: 50P2957
EAN: 4008190024123
MPN:
1023780000
WDU 2.5N BL
Series: W-Reihe
Weidmüller
1023780000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2614 €
50 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1023780000, Weidmüller

Feed-through modular terminal block, screw connection, 2.5 mm², 500 V, 24 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 5.1 mm
Farbe blau
Höhe 44 mm
Länge 37 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes