1023830000 | Weidmüller
Disconnect/test-disconnect terminal block, spring balancer connection, 0.5-6.0 mm², 32 A, 8 kV, dark beige, 1023830000
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Test-disconnect terminal, 1023830000, Weidmüller
Disconnect and test-disconnect terminal block, spring-cage connection, 6 mm², 690 V, 32 A, swiveling, cross-disconnect: none, TS 35, dark beige
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 2 | |
Version | Trenn-/Messtrenn Reihenklemme | |
AWG cross-section | AWG 22 bis 8 | |
Rated Voltage | 690 V | |
Rated surge voltage | 8 kV | |
Width | 8.1 mm | |
Colour | dunkelbeige | |
Height | 70 mm | |
Length | 50 mm | |
Cable cross-section | 0,5-6,0 mm² | |
Rated current | 32 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |