1024650000 | Weidmüller

Through terminal block, screw connection, 16-95 mm², 2 pole, 232 A, 8 kV, light green, 1024650000

Order No.: 50P2978
EAN: 4008190169619
MPN:
1024650000
WDU 70/95 HG
Series: W-Reihe
1024650000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
26.2157 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
26.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2157 €

Feed-through terminal, 1024650000, Weidmüller

Feed-through terminal block, screw connection, 95 mm², 1000 V, 232 A, number of connections: 2, TS 35, light green

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 16-95 mm²
AWG cross-section AWG 6 bis 2/0
Rated surge voltage 8 kV
Rated current 232 A
Rated Voltage 1000 V
Degree of soiling 3
Length 107 mm
Width 27 mm
Height 132 mm
Connection Schraubanschluss
Colour hellgrün
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes