1024680000 | Weidmüller
Through terminal block, screw connection, 16-95 mm², 2 pole, 232 A, 8 kV, blue, 1024680000
Unit Price (€ / pc.)
26.2157 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Feed-through terminal, 1024680000, Weidmüller
Feed-through terminal block, screw connection, 95 mm², 1000 V, 232 A, number of connections: 2, TS 35, blue
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 16-95 mm² | |
AWG cross-section | AWG 6 bis 2/0 | |
Rated surge voltage | 8 kV | |
Rated current | 232 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 107 mm | |
Width | 27 mm | |
Height | 132 mm | |
Connection | Schraubanschluss | |
Colour | blau |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |