1027700000 | Weidmüller
2-wire terminal, screw connection, 0.5-4.0 mm², 2 pole, 120 A, beige, 1027700000
Unit Price (€ / pc.)
17.6358 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Component terminal block, 1027700000, Weidmüller
Component terminal block, screw connection, 4 mm², 120 A, resistance 10 kΩ, TS 35, dark beige
Terminal block for the installation of electronic components.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | 2-Leiter-Klemme | |
AWG cross-section | AWG 22 bis 12 | |
Width | 6.5 mm | |
Colour | beige | |
Height | 60 mm | |
Length | 46.5 mm | |
Cable cross-section | 0,5-4,0 mm² | |
Rated current | 120 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |