1028880000 | Weidmüller

Through terminal block, screw connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, blue, 1028880000

Order No.: 50P3158
EAN: 4008190173548
MPN:
1028880000
WDU 35/ZA BL
Series: W-Reihe
Weidmüller
1028880000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2360 €

Feed-through terminal, 1028880000, Weidmüller

Feed-through modular terminal block, screw connection, 35 mm², 1000 V, 125 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 12 to 2
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 16 mm
Colour blue
Height 60 mm
Length 62.5 mm
Cable cross-section 2.5-35 mm²
Rated current 125 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes