1029300000 | Weidmüller
Bolt terminal, bolt connection, 35 mm², 2 pole, 125 A, 8 kV, dark beige, 1029300000
Order No.: 50P3167
EAN: 4008190139148
MPN:
1029300000
WFF 35/AH
Unit Price (€ / pc.)
19.9682 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: 4 Weeks **
Total Price:
19.97 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9682 €
10 pcs.
18.3855 €
50 pcs.
16.8980 €
100 pcs.
15.3867 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bolt clamp, 1029300000, Weidmüller
Bolt clamp, bolt connection, 35 mm², 1000 V, 125 A, number of connections: 2, M 6, TS 35, dark beige
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
Connection | bolt connection | |
Number of terminals | 2 | |
Version | Bolt terminal | |
AWG cross-section | AWG 14 to 2 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 27 mm | |
Colour | dark beige | |
Height | 107 mm | |
Length | 51 mm | |
Cable cross-section | 35 mm² | |
Rated current | 125 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |