1029600000 | Weidmüller

Bolt terminal, bolt connection, 185 mm², 2 pole, 353 A, 8 kV, dark beige, 1029600000

Order No.: 50P3181
EAN: 4008190106188
MPN:
1029600000
WFF 185/AH
1029600000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
45.2914 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
45.29 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2914 €
10 pcs.
42.5782 €
25 pcs.
39.5913 €
50 pcs.
36.4259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bolt clamp, 1029600000, Weidmüller

Bolt clamp, bolt connection, 185 mm², 1000 V, 353 A, number of connections: 2, M 12, TS 35, dark beige

Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.

Technical specifications
Version Bolzenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 185 mm²
AWG cross-section AWG 8
Rated surge voltage 8 kV
Rated current 353 A
Rated Voltage 1000 V
Degree of soiling 3
Length 89.5 mm
Width 55 mm
Height 163 mm
Connection Bolzenanschluss
Colour dunkelbeige
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes