1030300000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1030300000

Order No.: 50P3211
EAN: 4008190033347
MPN:
1030300000
WDL 2.5/L/L
Series: W-Reihe
Weidmüller
1030300000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
5.1170 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.7005 €
50 pcs.
4.2840 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1030300000, Weidmüller

Double-tier terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of levels: 2, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 1
Ausführung Mehrstock-Reihenklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 400 V
Bemessungsstoßspannung 6 kV
Breite 6.1 mm
Farbe dunkelbeige
Höhe 90 mm
Länge 48 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 24 A
Verschmutzungsgrad 3
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes