1031100000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 4 kV, dark beige, 1031100000

Order No.: 50P3256
EAN: 4008190042202
MPN:
1031100000
WDL 2.5/S/L/L/PE
Series: W-Reihe
Weidmüller
1031100000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6295 €

Double-tier terminal, 1031100000, Weidmüller

Double-tier terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of levels: 3, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 5
Version multi level terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 400 V
Rated surge voltage 4 kV
Width 6.1 mm
Colour dark beige
Height 84.5 mm
Length 48 mm
Cable cross-section 0.5-4.0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes