1031480000 | Weidmüller
Through terminal block, screw connection, 0.5-1.5 mm², 4 pole, 17.5 A, 8 kV, blue, 1031480000
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Feed-through terminal, 1031480000, Weidmüller
Feed-through terminal block, screw connection, 1.5 mm², 800 V, 17.5 A, number of connections: 4, TS 35, blue
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 4 | |
Pin number | 4-polig | |
Cable cross-section | 0,5-1,5 mm² | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 17.5 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 46.5 mm | |
Width | 5.1 mm | |
Height | 60 mm | |
Connection | Schraubanschluss | |
Colour | blau |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |