1032300000 | Weidmüller

Through terminal block, screw connection, 16-95 mm², 2 pole, 232 A, 8 kV, dark beige, 1032300000

Order No.: 50P3298
EAN: 4008190114398
MPN:
1032300000
WDU 70/95/5/N
Series: W-Reihe
Weidmüller
1032300000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
159.341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
159.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.341 €

Feed-through terminal, 1032300000, Weidmüller

Feed-through terminal block, screw connection, 95 mm², 1000 V, 232 A, number of connections: 2, mounting plate, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 6 to 2/0
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 135 mm
Colour dark beige
Height 132 mm
Length 107 mm
Cable cross-section 16-95 mm²
Rated current 232 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes