1034400000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 16.5 A, 4 kV, dark beige, 1034400000

Order No.: 50P3369
EAN: 4008190193058
MPN:
1034400000
WDK 2.5/BLZ/5.08/ZA
Series: W-Reihe
Weidmüller
1034400000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9512 €
50 pcs.
2.6775 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1034400000, Weidmüller

Double-tier terminal block, screw connection, 2.5 mm², 250 V, 16.5 A, number of levels: 2, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 4
Version multi level terminal block
AWG cross-section AWG 20 to 12
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 5.08 mm
Colour dark beige
Height 58 mm
Length 52.5 mm
Cable cross-section 0.5-4.0 mm²
Rated current 16.5 A
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes