1036100000 | Weidmüller
Through terminal block, screw connection, 1.5-16 mm², 2 pole, 76 A, 8 kV, dark beige, 1036100000
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4153 €
50 pcs.
3.1178 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1036100000, Weidmüller
Feed-through modular terminal block, screw connection, 16 mm², 690 V, 76 A, number of connections: 2, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 1,5-16 mm² | |
AWG cross-section | AWG 14 bis 6 | |
Rated surge voltage | 8 kV | |
Rated current | 76 A | |
Rated Voltage | 690 V | |
Degree of soiling | 3 | |
Length | 46.5 mm | |
Width | 12 mm | |
Height | 60 mm | |
Connection | Schraubanschluss | |
Colour | dunkelbeige |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |