1037300000 | Weidmüller
Protective conductor terminal, screw connection, 16-95 mm², 2 pole, 8 kV, yellow/green, 1037300000
Unit Price (€ / pc.)
38.7226 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Protective conductor terminal block, 1037300000, Weidmüller
Protective conductor terminal block, screw connection, 95 mm², 1000 V, number of connections: 2, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Schutzleiter-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 6 bis 0 | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 27 mm | |
Farbe | gelb/grün | |
Höhe | 107 mm | |
Länge | 132 mm | |
Leiterquerschnitt | 16-95 mm² | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |