1037720000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, gray, 1037720000

Order No.: 50P3504
EAN: 4008190455149
MPN:
1037720000
WDU 2.5 GR
Series: W-Reihe
1037720000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.3804 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1037720000, Weidmüller

Feed-through modular terminal block, screw connection, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 35, gray

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-4,0 mm²
AWG cross-section AWG 30 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 46.5 mm
Width 5.1 mm
Height 60 mm
Connection Schraubanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes