1038680000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 6 kV, blue, 1038680000

Order No.: 50P3539
EAN: 4032248774661
MPN:
1038680000
AKZ 4 WEMID BL
Series: SAK-Reihe
Weidmüller
1038680000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4986 €

Feed-through terminal, 1038680000, Weidmüller

Feed-through modular terminal block, screw connection, 4 mm², 400 V, 32 A, number of connections: 2, TS 15, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 24 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 6 mm
Colour blue
Height 27 mm
Length 29 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes