1041620000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 8 kV, yellow/green, 1041620000

Order No.: 50P3688
EAN: 4032248138579
MPN:
1041620000
WDK 2.5N PE
Series: W-Reihe
1041620000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
5.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4859 €

Double-tier terminal, 1041620000, Weidmüller

Double-tier terminal block, screw connection, 2.5 mm², number of levels: 2, green / yellow.

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 30 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 54.95 mm
Width 5.1 mm
Height 60.7 mm
Connection screw connection
Colour yellow/green
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes