1041900000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 8 kV, dark beige, 1041900000

Order No.: 50P3692
EAN: 4032248138814
MPN:
1041900000
WDK 4N
Series: W-Reihe
1041900000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.4272 €
50 pcs.
3.1297 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1041900000, Weidmüller

Double-tier terminal block, screw connection, 4 mm², 800 V, 32 A, number of levels: 2, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Mehrstock-Reihenklemme
AWG cross-section AWG 26 bis 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.1 mm
Colour dunkelbeige
Height 60 mm
Length 63.25 mm
Cable cross-section 0,5-4,0 mm²
Rated current 32 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes