1041980000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 8 kV, blue, 1041980000

Order No.: 50P3697
EAN: 4032248138784
MPN:
1041980000
WDK 4N BL
Series: W-Reihe
1041980000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.5105 €
50 pcs.
3.1892 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1041980000, Weidmüller

Double-tier terminal block, screw connection, 4 mm², 800 V, 32 A, number of levels: 2, blue

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Mehrstock-Reihenklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 6.1 mm
Farbe blau
Höhe 60 mm
Länge 63.25 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 32 A
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes