1049220000 | Weidmüller

Bolt terminal, bolt connection, 35 mm², 2 pole, 125 A, dark beige, 1049220000

Order No.: 50P3945
EAN: 4050118255164
MPN:
1049220000
WFF 35 NFF
1049220000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
37.1756 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
37.18 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1756 €
10 pcs.
34.5814 €
25 pcs.
31.8206 €
50 pcs.
28.9408 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bolt clamp, 1049220000, Weidmüller

Bolt clamp, bolt connection, 35 mm², 500 V, 125 A, number of connections: 2, TS 35, dark beige

Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.

Technical specifications
Connection Bolzenanschluss
Number of terminals 2
Version Bolzenklemme
Rated Voltage 500 V
Width 27 mm
Colour dunkelbeige
Height 107 mm
Length 51 mm
Cable cross-section 35 mm²
Rated current 125 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes