1049250000 | Weidmüller
Bolt terminal, bolt connection, 185 mm², 2 pole, 353 A, dark beige, 1049250000
Order No.: 50P3948
EAN: 4050118255133
MPN:
1049250000
WFF 185 NFF
Unit Price (€ / pc.)
82.7883 € *
Available: 0 pcs.
Available in 6 Days: 10 pcs.
Leadtime: On Request **
Total Price:
82.79 € *
Price list
Quantity
Price per unit*
1 pcs.
82.7883 €
5 pcs.
78.6590 €
10 pcs.
74.7201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bolt clamp, 1049250000, Weidmüller
Bolt clamp, bolt connection, 185 mm², 500 V, 353 A, number of connections: 2, M 12, TS 35, dark beige
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
Connection | Bolzenanschluss | |
Number of terminals | 2 | |
Version | Bolzenklemme | |
Rated Voltage | 500 V | |
Width | 55 mm | |
Colour | dunkelbeige | |
Height | 163 mm | |
Length | 77.2 mm | |
Cable cross-section | 185 mm² | |
Rated current | 353 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |