1067940000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, black, 1067940000

Order No.: 50P4778
EAN: 4032248821990
MPN:
1067940000
WDK 2.5 ZQV SW
Series: W-Reihe
1067940000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
2.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7727 €

Double-tier terminal, 1067940000, Weidmüller

Double-tier terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of levels: 2, black

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Schraubanschluss
Number of terminals 4
Version Mehrstock-Reihenklemme
AWG cross-section AWG 30 bis 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour schwarz
Height 65.4 mm
Length 62.5 mm
Cable cross-section 0,5-4,0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes