1068030000 | Weidmüller
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, white, 1068030000
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Double-tier terminal, 1068030000, Weidmüller
Double-tier terminal block, screw connection, 2.5 mm², 400 V, 24 A, number of levels: 2, white
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 4 | |
Version | Mehrstock-Reihenklemme | |
AWG cross-section | AWG 30 bis 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | weiß | |
Height | 65.4 mm | |
Length | 62.5 mm | |
Cable cross-section | 0,5-4,0 mm² | |
Rated current | 24 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |