1068110000 | Weidmüller
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 8 kV, yellow, 1068110000
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.5105 €
50 pcs.
3.1892 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-tier terminal, 1068110000, Weidmüller
Double-tier terminal block, screw connection, 4 mm², 800 V, 32 A, number of levels: 2, yellow.
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 4 | |
Ausführung | Mehrstock-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 12 | |
Bemessungsspannung | 800 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 6.1 mm | |
Farbe | gelb | |
Höhe | 60 mm | |
Länge | 63.25 mm | |
Leiterquerschnitt | 0,5-4,0 mm² | |
Nennstrom | 32 A | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |