1111730000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 8 kV, blue, 1111730000

Order No.: 50P6050
EAN: 4032248890040
MPN:
1111730000
WDK 4N V BL
Series: W-Reihe
1111730000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.5819 €
50 pcs.
3.2606 €
100 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1111730000, Weidmüller

Double-tier terminal block, screw connection, 4 mm², 800 V, 32 A, number of levels: 2, blue

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 4
Ausführung Mehrstock-Reihenklemme
AWG-Leiterquerschnitt AWG 26 bis 10
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 6.1 mm
Farbe blau
Höhe 60.7 mm
Länge 63.25 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 32 A
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes