1114720000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 4 pole, 32 A, 8 kV, blue, 1114720000

Order No.: 50P6072
EAN: 4032248893171
MPN:
1114720000
WDU 4/ZZ BL
Series: W-Reihe
1114720000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8322 €
50 pcs.
2.5704 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1114720000, Weidmüller

Feed-through modular terminal block, screw connection, 4 mm², 800 V, 32 A, number of connections: 4, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 4
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 30 bis 10
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 6.1 mm
Farbe blau
Höhe 70 mm
Länge 53 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 32 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes