1131740000 | Weidmüller

Protective conductor terminal, spring balancer connection, 0.5-2.5 mm², 20 A, dark beige, 1131740000

Order No.: 50P6498
EAN: 4032248922703
MPN:
1131740000
ZDLD 2.5-2N PE
Series: Z-Reihe
1131740000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
6.3546 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
6.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3546 €

Protective conductor terminal block, 1131740000, Weidmüller

Protective conductor terminal block, tension clamp connection, 2.5 mm², number of connections: 6, number of levels: 3, dark beige

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Federzuganschluss
Number of terminals 6
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 26 bis 12
Rated Voltage 500 V
Width 5.1 mm
Colour dunkelbeige
Height 69 mm
Length 110.5 mm
Cable cross-section 0,5-2,5 mm²
Rated current 20 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes