1139570000 | Weidmüller
Protective conductor terminal, push-in connection, 2.5-16 mm², 2 pole, 76 A, 8 kV, yellow/green, 1139570000
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
10 pcs.
7.1638 €
50 pcs.
6.5093 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective conductor terminal block, 1139570000, Weidmüller
Protective conductor terminal block, PUSH IN, 16 mm², 800 V, 76 A, number of connections: 2, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | push-in connection | |
Version | protective conductor terminal | |
AWG cross-section | AWG 14 to 4 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 12.1 mm | |
Colour | yellow/green | |
Height | 47.5 mm | |
Length | 96.5 mm | |
Cable cross-section | 2.5-16 mm² | |
Rated current | 76 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |