1143030000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 20 A, 8 kV, dark beige, 1143030000

Order No.: 50P6819
EAN: 4032248926114
MPN:
1143030000
WMF 2.5 DI PE
Series: W-Reihe
1143030000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1043 €

Test-disconnect terminal, 1143030000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 2.5 mm², 500 V, 20 A, swivel type, cross disconnection: none, integrated test socket: no, TS 35.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection Schraubanschluss
Version Trenn-/Messtrenn Reihenklemme
AWG cross-section AWG 26 bis 12
Rated Voltage 500 V
Rated surge voltage 8 kV
Width 5.08 mm
Colour dunkelbeige
Height 88 mm
Length 44.5 mm
Cable cross-section 0,5-4,0 mm²
Rated current 20 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes