1165130000 | Weidmüller

Through terminal block, push-in connection, 1.5-10 mm², 4 pole, 57 A, 8 kV, blue, 1165130000

Order No.: 50P7546
EAN: 4032248992614
MPN:
1165130000
PDU 6/10/4AN BL
Series: P-Reihe
Weidmüller
1165130000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.6291 €
50 pcs.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1165130000, Weidmüller

Feed-through modular terminal block, PUSH IN, 10 mm², 800 V, 57 A, number of connections: 4, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection push-in connection
Number of terminals 4
Version through terminal block
AWG cross-section AWG 14 to 8
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 8.1 mm
Colour blue
Height 97 mm
Length 40.5 mm
Cable cross-section 1.5-10 mm²
Rated current 57 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes