1166820000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-6.0 mm², 27 A, yellow, 1166820000

Order No.: 50P7656
EAN: 4008190048082
MPN:
1166820000
SAKT E/35 2LD 30VAC
Series: SAK-Reihe
1166820000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
141.5148 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
141.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
141.5148 €

Test-disconnect terminal, 1166820000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 6 mm², 30 V, 27 A, without, cross-disconnect: without, integrated test socket: No, TS 35, medium yellow.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 4
Cable cross-section 0.5-6.0 mm²
Rated current 27 A
Rated Voltage 30 V
Degree of soiling 3
Length 52.5 mm
Width 16 mm
Height 65 mm
Connection screw connection
Colour yellow
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No