1173820000 | Weidmüller
Patch distribution terminal, push-in connection, 0.5-1.5 mm², 16 pole, 10 A, 4 kV, black, 1173820000
Unit Price (€ / pc.)
9.2701 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Shunt distributor terminal, 1173820000, Weidmüller
Junction distribution terminal, PUSH IN, 1.5, 250 V, 10 A, number of connections: 16, TS 35 x 15, black, color of actuating elements: white
Multi-level terminal block for the realization of space-saving connections.
Technical specifications
Version | Rangierverteilerklemme | |
Number of terminals | 16 | |
Pin number | 16-polig | |
Cable cross-section | 0,5-1,5 mm² | |
AWG cross-section | AWG 24 bis 16 | |
Rated surge voltage | 4 kV | |
Rated current | 10 A | |
Rated Voltage | 250 V | |
Degree of soiling | 3 | |
Length | 54.5 mm | |
Width | 9.2 mm | |
Height | 70 mm | |
Connection | Push-in-Anschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |