1173890000 | Weidmüller
Potential distribution terminal, push-in connection, 0.5-1.5 mm², 16 pole, 17.5 A, 4 kV, gray, 1173890000
Unit Price (€ / pc.)
10.3887 € *
Available in 6 Days: 100 pcs. - if ordered today
Potential distributor terminal, 1173890000, Weidmüller
Potential distribution terminal, PUSH IN, 1.5, 250 V, 17.5 A, number of connections: 16, number of poles: 4, TS 35 x 7.5, gray
Terminal for potential distribution with a high contact density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution terminal | |
| Number of terminals | 16 | |
| Pin number | 16 pole | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 4 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 47 mm | |
| Width | 9.2 mm | |
| Height | 70 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |