1186740000 | Weidmüller
Multi level terminal block, screw connection, 1.5-16 mm², 57 A, 8 kV, dark beige, 1186740000
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Double-tier terminal, 1186740000, Weidmüller
Double-tier terminal block, screw connection, 10 mm², 800 V, 57 A, number of levels: 2, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 4 | |
Version | multi level terminal block | |
AWG cross-section | AWG 16 to 6 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 9.9 mm | |
Colour | dark beige | |
Height | 85 mm | |
Length | 69 mm | |
Cable cross-section | 1.5-16 mm² | |
Rated current | 57 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |