1186770000 | Weidmüller

Multi level terminal block, screw connection, 1.5-16 mm², 57 A, 8 kV, dark beige, 1186770000

Order No.: 50P7873
EAN: 4050118024647
MPN:
1186770000
WDK 10 V
Series: W-Reihe
1186770000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
7.9968 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
8.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9968 €

Double-tier terminal, 1186770000, Weidmüller

Double-tier terminal block, screw connection, 10 mm², 800 V, 57 A, number of levels: 2, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Schraubanschluss
Number of terminals 4
Version Mehrstock-Reihenklemme
AWG cross-section AWG 16 bis 6
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 9.9 mm
Colour dunkelbeige
Height 85 mm
Length 69 mm
Cable cross-section 1,5-16 mm²
Rated current 57 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes