1221340000 | Weidmüller

Motor connection terminal, push-in connection, 0.5-4.0 mm², 30 A, 6 kV, dark beige, 1221340000

Order No.: 50P8941
EAN: 4050118005011
MPN:
1221340000
PMAK 4
Series: P-Reihe
Weidmüller
1221340000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9853 €

Motor connection terminal, 1221340000, Weidmüller

Motor connection terminal, PUSH IN, 4, 400 V, 30 A, dark beige

The motor connection terminal combines the performance characteristics of the larger grid with the design width of the smaller grid. The result: maximization of the rated current while minimizing the size. This provides relief in purchasing, logistics and design-in.

Technical specifications
Connection push-in connection
Number of terminals 2
Version motor connection terminal
AWG cross-section AWG 26 to 10
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour dark beige
Height 103.86 mm
Length 78.3 mm
Cable cross-section 0.5-4.0 mm²
Rated current 30 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes