1221350000 | Weidmüller

Motor connection terminal, push-in connection, 0.5-4.0 mm², 32 A, 8 kV, dark beige, 1221350000

Order No.: 50P8942
EAN: 4050118005035
MPN:
1221350000
PMAK 4 800V
Series: P-Reihe
Weidmüller
1221350000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
11.2812 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.2812 €

Motor connection terminal, 1221350000, Weidmüller

Motor connection terminal, PUSH IN, 4, 800 V, 32 A, dark beige

The motor connection terminal combines the performance characteristics of the larger grid with the design width of the smaller grid. The result: maximization of the rated current while minimizing the size. This provides relief in purchasing, logistics and design-in.

Technical specifications
Connection push-in connection
Number of terminals 2
Version motor connection terminal
AWG cross-section AWG 26 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.1 mm
Colour dark beige
Height 107.5 mm
Length 82 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes