1247290000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 24 A, 8 kV, dark beige, 1247290000

Order No.: 50P9560
EAN: 4050118038323
MPN:
1247290000
WDK 2.5/TR-DU
Series: W-Reihe
1247290000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7124 €

Test-disconnect terminal, 1247290000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 2.5 mm², 690 V, 24 A, swiveling, cross disconnection: none, integrated test socket: no, TS 35.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Trenn-/Messtrenn Reihenklemme
AWG cross-section AWG 30 bis 12
Rated Voltage 690 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour dunkelbeige
Height 80.5 mm
Length 66 mm
Cable cross-section 0,5-4,0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes