1267800000 | Weidmüller

Patch distribution terminal, push-in connection, 0.5-1.5 mm², 64 pole, 6 A, 4 kV, blue, 1267800000

Order No.: 50P9842
EAN: 4032248112722
MPN:
1267800000
PRV 16 BL 35X15 WS/RT
Series: P-Reihe
1267800000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
39.0439 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
39.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.0439 €

Shunt distributor terminal, 1267800000, Weidmüller

Junction distribution terminal, PUSH IN, 1.5, 250 V, 6 A, number of connections: 64, TS 35 x 15, blue, color of actuating elements: white-red

Multi-level terminal block for the realization of space-saving connections.

Technical specifications
Version Rangierverteilerklemme
Number of terminals 64
Pin number 64-polig
Cable cross-section 0,5-1,5 mm²
AWG cross-section AWG 24 bis 16
Rated surge voltage 4 kV
Rated current 6 A
Rated Voltage 250 V
Degree of soiling 3
Length 113.5 mm
Width 9.2 mm
Height 225 mm
Connection Push-in-Anschluss
Colour blau
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes