1267880000 | Weidmüller

Potential distribution terminal, push-in connection, 0.5-1.5 mm², 32 pole, 17.5 A, 4 kV, blue, 1267880000

Order No.: 50P9848
EAN: 4032248112746
MPN:
1267880000
PPV 8 BL 35X7.5 DGR
Series: P-Reihe
1267880000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
19.9206 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9206 €

Potential distributor terminal, 1267880000, Weidmüller

Potential distribution terminal, PUSH IN, 1.5, 250 V, 17.5 A, number of connections: 32, TS 35 x 7.5, blue

Terminal for potential distribution with a high contact density.

Technical specifications
Version Potentialverteilerklemme
Number of terminals 32
Pin number 32-polig
Cable cross-section 0,5-1,5 mm²
AWG cross-section AWG 24 bis 16
Rated surge voltage 4 kV
Rated current 17.5 A
Rated Voltage 250 V
Degree of soiling 3
Length 65.5 mm
Width 9.2 mm
Height 120 mm
Connection Push-in-Anschluss
Colour blau
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes