1270050000 | Weidmüller

Protective conductor terminal, screw connection, 0.5-2.5 mm², 3 pole, 24 A, 8 kV, blue, 1270050000

Order No.: 50P9880
EAN: 4050118097351
MPN:
1270050000
WMF 2.5 PE BL
Series: W-Reihe
Weidmüller
1270050000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3673 €

Protective conductor terminal block, 1270050000, Weidmüller

Protective conductor terminal block, screw connection, 2.5 mm², 24 A, number of connections: 3, number of levels: 2, blue

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 3
Version protective conductor terminal
AWG cross-section AWG 26 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.08 mm
Colour blue
Height 44.5 mm
Length 88 mm
Cable cross-section 0.5-2.5 mm²
Rated current 24 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes