1270070000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-2.5 mm², 20 A, 8 kV, blue, 1270070000

Order No.: 50P9881
EAN: 4050118097245
MPN:
1270070000
WMF 2.5 DI BL
Series: W-Reihe
Weidmüller
1270070000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7961 €

Test-disconnect terminal, 1270070000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 2.5 mm², 500 V, 20 A, swivel type, cross disconnection: none, integrated test socket: no, TS 35, blue

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection screw connection
Number of terminals 2
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 500 V
Rated surge voltage 8 kV
Width 5.08 mm
Colour blue
Height 88 mm
Length 44.5 mm
Cable cross-section 0.5-2.5 mm²
Rated current 20 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes