1285660000 | Weidmüller
Thermocouple terminal block, Screw connection, 0.5-2.5 mm², beige/yellow
Unit Price (€ / pc.)
28.7028 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Thermocouple terminal block, screw connection, 4, beige/yellow
The Thermocouple terminal block is specially designed for the transmission of the smallest voltages in temperature measuring circuits. The special current rails ensure that no false signals can occur in the terminal in the event of temperature differences.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Thermocouple-Reihenklemme | |
Breite | 6 mm | |
Farbe | beige/gelb | |
Höhe | 54 mm | |
Länge | 59.5 mm | |
Leiterquerschnitt | 0,5-4,0 mm² |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |